+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA863SIDBVR

IC: operational amplifier; 50MHz; Ch: 1; ±2.7÷12.6VDC; SOT23-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA863SIDBVR
TME Symbol:
OPA863SIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...12.6V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
105V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.28mA
Input offset voltage
1.3mV
Kind of package
reel, tape
Input bias current
1.6µA
Input offset current
30nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA863SIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.18 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 250 pcs - 0.88 EURGross price for quantities from 250 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)