+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA890ID

IC: operational amplifier; 130MHz; Ch: 1; ±1.5÷6VDC,±3÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA890ID
TME Symbol:
OPA890ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
130MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...6V DC/± 3...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
500V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.25mA
Input offset voltage
15mV
Kind of package
tube
Input bias current
2µA
Input offset current
500nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA890ID
1048 in TME stock
Net price for quantities from 1500 pcs - 1.74 USDGross price for quantities from 1500 pcs - 2.08 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.