+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA890IDBVR

IC: operational amplifier; 130MHz; Ch: 1; ±1.5÷6VDC,±3÷12VDC; 15mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA890IDBVR
TME Symbol:
OPA890IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
130MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...6V DC/± 3...12V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
500V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.25mA
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
2µA
Input offset current
500nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA890IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.90 EUR
Net price for quantities from 25 pcs - 1.46 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.23 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.18 EURGross price for quantities from 500 pcs - 1.41 EUR
Net price for quantities from 1000 pcs - 1.13 EURGross price for quantities from 1000 pcs - 1.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.