+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2966605

Relay: solid state; Ucntrl: 54÷66VDC; 5A; 3÷33VDC; socket,THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966605
TME Symbol:
OPT-60DC/24DC/2

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
54...66V DC
Max. operating current
5A
Switched voltage
3...33V DC
Mounting
socket, THT
Relay variant
current source
Body dimensions
29x15.7x12.7mm
Operating temperature
-25...60°C
Related items
RIF-1-BPT/2X21, RIF-1-BSC/2X21
Gross weight5 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2966605
0 in TME stock
Net price for quantities from 10 pcs - 33.54 USDGross price for quantities from 10 pcs - 40.25 USD
Net price for quantities from 25 pcs - 27.46 USDGross price for quantities from 25 pcs - 32.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.