+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPTCSLT15SFCB15K

Infrared thermometer; -50÷1030°C; Accur: ±1.5°C; ±1.5%; ε: 0,1÷1,1


Manufacturer: Optris

Manufacturer part number:
OPTCSLT15SFCB15K
TME Symbol:
OPTCSLT15SFCB15K

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
-50...1030°C
Temperature measurement accuracy
±1.5%, ±1.5°C
Optical resolution
15:1
Emissivity value
0,1...1,1
Thermal sensitivity (NETD)
≤50mK
Measurement
temperature
Response time for temperature measurement
14ms
Measurement wavelength
8...14µm
Optics
SF
Interface
USB
Output
analogue 0...5 V/ 0...10 V
Mounting
M12x1
Manufacturer series
CSmicro LT/LTH
Cable length
15m
Probe length
87mm
Probe diameter
12mm
Enclosure material
stainless steel
IP rating
IP63
Operating temperature
-20...80°C
Storage temperature
-40...85°C
Software
CompactConnect, download from manufacturers website
Measuring instrument features
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • USB adapter
Supply voltage
  • 5...30V DC
Gross weight525.2 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
OPTCSLT15SFCB15K
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.