+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Optris | |
Type of meter | infrared thermometer | |
Temperature measuring range | 100...600°C | |
Temperature measurement accuracy | ±(0.3% + 2°C) | |
Optical resolution | 22:1 | |
Emissivity value | 0,1...1,1 | |
Measurement | temperature | |
Measurement wavelength | 2.3µm | |
Optics | SF | |
Output | analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, analogue, thermocouple type K or J | |
Mounting | M12x1 | |
Manufacturer series | CT 3M | |
Cable length | 3m | |
Probe length | 28mm | |
Enclosure material | stainless steel | |
IP rating | IP65 | |
Storage temperature | -40...85°C |