+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ORG4600-MK01

Module: GNSS; ±1m; NMEA; uP: AG3335M; -165dBm; I2C,UART; SMD; 10x10mm

Manufacturer: OriginGPS

Manufacturer part number:
ORG4600-MK01
TME Symbol:
ORG4600-MK01

Specification

Manufacturer
OriginGPS
Type of communications module
GNSS
Position determination accuracy
±1m
Communictions protocol
NMEA
Processor
AG3335M
Receiver sensitivity
-165dBm
Time to first fix
hot start <1s cold start <24s
Mounting
SMD
Dimensions
10x10mm
Manufacturer series
Spider
Operating temperature
-40...85°C
Interface
  • I2C
  • UART
Supply voltage
  • 2...5.5V
Gross weight0.696 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules OriginGPS
*
ORG4600-MK01
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 100 pcs