+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56E56F1A

LED; blue; 4.8mm; 150°; Front: convex; 2.8÷3.6VDC; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56E56F1A
TME Symbol:
OSB56E56F1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
4.8mm
Viewing angle
150°
Wavelength
465...475nm
LED lens
transparent
LED current
90mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Luminosity
9...12lm
Gross weight0.226 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56E56F1A
1083 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 5 pcs - 0.22 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.16 EURGross price for quantities from 25 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs