+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA3NE2A

LED; blue; 3mm; 230÷330mcd; 140°; Front: flat; 2.8÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA3NE2A
TME Symbol:
OSB5SA3NE2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
230...330mcd
Viewing angle
140°
Wavelength
465...475nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA3NE2A
1856 in TME stock
Net price for quantities from 1 pcs - 0.54 GBPGross price for quantities from 1 pcs - 0.64 GBP
Net price for quantities from 10 pcs - 0.48 GBPGross price for quantities from 10 pcs - 0.58 GBP
Net price for quantities from 50 pcs - 0.43 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.09 GBP
Net price for quantities from 10000 pcs - 0.07 GBPGross price for quantities from 10000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs