+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA3VA3A

LED; blue; 3mm; 330÷500mcd; 100°; Front: convex; 2.9÷3.4VDC; 102mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA3VA3A
TME Symbol:
OSB5SA3VA3A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
330...500mcd
Viewing angle
100°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
Shape
round
Gross weight0.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA3VA3A
3 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs