+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA5TK4A

LED; blue; 5mm; 150÷220mcd; 180°; Front: flat; 2.8÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA5TK4A
TME Symbol:
OSB5SA5TK4A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
150...220mcd
Viewing angle
180°
Wavelength
465...475nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.322 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA5TK4A
1615 in TME stock
Net price for quantities from 1 pcs - 0.62 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.67 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.10 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs