+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA6CF2A

LED; blue; 3mm; 150÷220mcd; 150°; Front: convex; 2.7÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA6CF2A
TME Symbol:
OSB5SA6CF2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
150...220mcd
Viewing angle
150°
Wavelength
465...475nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without stopper
Gross weight0.189 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA6CF2A
1654 in TME stock
Net price for quantities from 1 pcs - 0.38 GBPGross price for quantities from 1 pcs - 0.46 GBP
Net price for quantities from 10 pcs - 0.32 GBPGross price for quantities from 10 pcs - 0.38 GBP
Net price for quantities from 50 pcs - 0.26 GBPGross price for quantities from 50 pcs - 0.31 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 250 pcs - 0.13 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs