+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OSB5SA71A1B

LED; blue; rectangular; 2x5x7mm; 500÷750mcd; 100°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA71A1B
TME Symbol:
OSB5SA71A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
500...750mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Gross weight0.201 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA71A1B
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs