+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA7DA4B

LED; blue; rectangular; 2x5x5mm; 220÷330mcd; 100°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA7DA4B
TME Symbol:
OSB5SA7DA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x5x5mm
Luminosity
220...330mcd
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
blue, diffused
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA7DA4B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.11 USD