+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA7NE1B

LED; blue; rectangular; 5x5x7mm; 330÷500mcd; 140°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA7NE1B
TME Symbol:
OSB5SA7NE1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
5x5x7mm
Luminosity
330...500mcd
Viewing angle
140°
Front
flat
Wavelength
455...465nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Gross weight0.308 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5SA7NE1B
1936 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.14 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.11 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs