+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SAA6A1A

LED; blue; 10mm; 750÷1120mcd; 100°; Front: flat; 2.7÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SAA6A1A
TME Symbol:
OSB5SAA6A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
10mm
Luminosity
750...1120mcd
Viewing angle
100°
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight1.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SAA6A1A
886 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs