+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SS3131A

LED; blue; 3mm; blinking; 1560÷2200mcd; 30°; 3÷4.5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SS3131A
TME Symbol:
OSB5SS3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
LED version
blinking
Luminosity
1560...2200mcd
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...4.5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SS3131A
271 in TME stock
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs