+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5YU7234B

LED; blue; rectangular; 1.8x7.05mm; 220÷330mcd; 30°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5YU7234B
TME Symbol:
OSB5YU7234B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
1.8x7.05mm
Luminosity
220...330mcd
Viewing angle
30°
Front
flat
Wavelength
465...475nm
LED lens
blue, diffused
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSB5YU7234B
934 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs