+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSBKS27BA1B

LED; blue/pink; rectangular; 2x3x4mm; bipolar,bicolour; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSBKS27BA1B
TME Symbol:
OSBKS27BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue/pink
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour, bipolar
Viewing angle
100°
Front
flat
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.7...3.4/2.7...3.4V DC
Number of terminals
2
Luminosity of blue colour
330...500mcd
Chromatic coordinates
x: 0.45; y: 0.17
Luminosity of pink colour
150...220mcd
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSBKS27BA1B
1234 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 250 pcs - 0.25 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.21 EUR