+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC54LS1C1A

LED; green (mint); SMD; PLCC2; 8.5÷9.2lm; 2.8÷3.6VDC; 120°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC54LS1C1A
TME Symbol:
OSC54LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green (mint)
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
8.5...9.2lm
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, green
Chromatic coordinates
x: 0.29; y: 0.49
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSC54LS1C1A
986 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs