+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC54TS4C1A

LED; green (mint); SMD; PLCC6; 25÷27.5lm; 2.8÷3.6VDC; 5x5x1.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC54TS4C1A
TME Symbol:
OSC54TS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green (mint)
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
25...27.5lm
Operating voltage
2.8...3.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
LED lens
diffused, green
Chromatic coordinates
x: 0.29; y: 0.49
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSC54TS4C1A
502 in TME stock
Net price for quantities from 2 pcs - 0.28 EURGross price for quantities from 2 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs