+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSFM4BS8C1A

LED; RGBW; SMD; PLCC8; 1.8÷2.6/2.8÷3.6/2.8÷3.6/2.8÷3.6VDC; 140°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSFM4BS8C1A
TME Symbol:
OSFM4BS8C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGBW
Mounting
SMD
Case
PLCC8
Operating voltage
1.8...2.6/2.8...3.6/2.8...3.6/2.8...3.6V DC
Dimensions
5x5x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED version
quadcolour
Luminosity of white colour
2500...3000mcd
Luminosity of red colour
500...750mcd
Luminosity of blue colour
330...500mcd
Luminosity of green colour
900...1120mcd
Colour temperature
2700-3300K
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSFM4BS8C1A
236 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 1 000 pcs