+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSFX3002AB4-3V

Filament LED; blue; 7lm; 360°; Dim: Ø1.8x300mm; λd: 450÷460nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSFX3002AB4-3V
TME Symbol:
OSFX3002AB4-3V

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
filament LED
LED colour
blue
Luminosity
7lm
Viewing angle
360°
Dimensions
Ø1.8x300mm
Wavelength
450...460nm
Operating voltage
2.9...3.2V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSFX3002AB4-3V
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order