+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG3DA5A34A

LED; sea green; 5mm; 3000÷4200mcd; 30°; Front: convex; 2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG3DA5A34A
TME Symbol:
OSG3DA5A34A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
sea green
LED diameter
5mm
Luminosity
3000...4200mcd
Viewing angle
30°
Wavelength
500...510nm
LED lens
green, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.289 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSG3DA5A34A
1044 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcs