+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG3DA7331A

LED; bluish green; 1.8mm; 2180÷3000mcd; 30°; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG3DA7331A
TME Symbol:
OSG3DA7331A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
bluish green
LED diameter
1.8mm
Luminosity
2180...3000mcd
Viewing angle
30°
Wavelength
500...510nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without stopper
Gross weight0.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSG3DA7331A
2 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 250 pcs - 0.39 EURGross price for quantities from 250 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs