+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5DA71A1B

LED; green; rectangular; 2x5x7mm; 1560÷2500mcd; 100°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5DA71A1B
TME Symbol:
OSG5DA71A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
1560...2500mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Gross weight0.188 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSG5DA71A1B
1495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 10 pcs - 0.47 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 50 pcs - 0.42 GBPGross price for quantities from 50 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.37 GBPGross price for quantities from 100 pcs - 0.44 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.32 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.22 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.09 GBP
Net price for quantities from 10000 pcs - 0.07 GBPGross price for quantities from 10000 pcs - 0.08 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs