+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5DA7WA4B

LED; green; rectangular; 2.43x5x8.6mm; 1120÷1560mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5DA7WA4B
TME Symbol:
OSG5DA7WA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2.43x5x8.6mm
Luminosity
1120...1560mcd
Viewing angle
100°
Front
convex
Wavelength
520...575nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSG5DA7WA4B
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 2 000)