+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5TA7NE2B

LED; green; square; 5x5x7mm; 500÷750mcd; 140°; Front: flat; 30mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5TA7NE2B
TME Symbol:
OSG5TA7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
square
Dimensions
5x5x7mm
Luminosity
500...750mcd
Viewing angle
140°
Front
flat
Wavelength
520...530nm
LED lens
diffused, white
Mounting
THT
LED current
30mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Gross weight0.306 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSG5TA7NE2B
1003 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs