+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5TA7YA4B

LED; green; rectangular; 2x4x5mm; 520÷530mcd; 100°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5TA7YA4B
TME Symbol:
OSG5TA7YA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x4x5mm
Luminosity
520...530mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Gross weight0.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSG5TA7YA4B
3621 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 50 pcs - 0.25 GBPGross price for quantities from 50 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.22 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.19 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 2000 pcs - 0.05 GBPGross price for quantities from 2000 pcs - 0.06 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.06 GBP
Packaging method by the manufacturer:Bag = 20 pcs