+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG8HA7NE2B

LED; yellow green; square; 5x5x7mm; 100÷150mcd; 140°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8HA7NE2B
TME Symbol:
OSG8HA7NE2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Shape
square
Dimensions
5x5x7mm
Luminosity
100...150mcd
Viewing angle
140°
Front
flat
Wavelength
565...575nm
LED lens
diffused, white
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6V DC
Number of terminals
2
Gross weight0.321 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSG8HA7NE2B
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order
Packaging method by the manufacturerBag = 100 pcsBag = 800 pcs