+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSIBNA5A31A-850

LED; red/blue; 5mm; 10000÷12000mcd; 30°; Front: convex; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIBNA5A31A-850
TME Symbol:
OSIBNA5A31A-850

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/blue
LED diameter
5mm
Luminosity
10000...12000mcd
Viewing angle
30°
Wavelength
465...475nm, 850nm
LED lens
transparent
LED current
50...100mA
Mounting
THT
Front
convex
Operating voltage
1.2...1.6/2.9...3.4V DC
Number of terminals
3
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
170mW
LED version
bicolour
Common electrode
anode
Gross weight0.356 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSIBNA5A31A-850
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.