+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK5DK71A1B

LED; pink; rectangular; 2x5x7mm; 300mcd; 100°; Front: flat; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK5DK71A1B
TME Symbol:
OSK5DK71A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
300mcd
Viewing angle
100°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
3.1V DC
Number of terminals
2
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSK5DK71A1B
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcs