+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK5DK82E1A

LED; pink; 8mm; 500÷750mcd; 140°; Front: flat; 2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK5DK82E1A
TME Symbol:
OSK5DK82E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
LED diameter
8mm
Luminosity
500...750mcd
Viewing angle
140°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.45; y: 0.17
Gross weight0.764 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSK5DK82E1A
675 in TME stock
Net price for quantities from 2 pcs - 0.24 USDGross price for quantities from 2 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts