+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK5YK7232B

LED; pink; rectangular; 1.8x7.05mm; 150÷220mcd; 30°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK5YK7232B
TME Symbol:
OSK5YK7232B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
Shape
rectangular
Dimensions
1.8x7.05mm
Luminosity
150...220mcd
Viewing angle
30°
Front
flat
LED lens
diffused, pink
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.45; y: 0.17
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSK5YK7232B
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 100 pcs