+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5DK6CF2A

LED; white warm; 3mm; 750÷1120mcd; 150°; Front: convex; 2.7÷3.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DK6CF2A
TME Symbol:
OSM5DK6CF2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
3mm
Luminosity
750...1120mcd
Viewing angle
150°
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
without stopper
Chromatic coordinates
x: 0.44; y: 0.41
Colour temperature
2700-3300K
Gross weight0.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM5DK6CF2A
327 in TME stock
Net price for quantities from 1 pcs - 0.43 GBPGross price for quantities from 1 pcs - 0.52 GBP
Net price for quantities from 10 pcs - 0.36 GBPGross price for quantities from 10 pcs - 0.43 GBP
Net price for quantities from 50 pcs - 0.29 GBPGross price for quantities from 50 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 300 pcs - 0.15 GBPGross price for quantities from 300 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs