+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5DK7BA1B

LED; white warm; rectangular; 2x3x4mm; 330÷500mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DK7BA1B
TME Symbol:
OSM5DK7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Shape
rectangular
Dimensions
2x3x4mm
Luminosity
330...500mcd
Viewing angle
100°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.231 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSM5DK7BA1B
257 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs