+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5DK7NE1B-12V

LED; white warm; rectangular; 5x5x7mm; 750÷1120mcd; 140°; 10mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DK7NE1B-12V
TME Symbol:
OSM5DK7NE1B-12V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Shape
rectangular
Dimensions
5x5x7mm
Luminosity
750...1120mcd
Viewing angle
140°
Front
flat
LED lens
transparent
Mounting
THT
LED current
10mA
Operating voltage
12V DC
Number of terminals
2
Colour temperature
2700-3300K
Chromatic coordinates
x: 0.44; y: 0.41
LEDs' features
integral current limiting resistor
Gross weight0.303 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSM5DK7NE1B-12V
88 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.76 GBP
Net price for quantities from 10 pcs - 0.53 GBPGross price for quantities from 10 pcs - 0.63 GBP
Net price for quantities from 50 pcs - 0.42 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 300 pcs - 0.21 GBPGross price for quantities from 300 pcs - 0.26 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.19 GBP
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.18 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs