+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5YK71A2B

LED; white warm; rectangular; 6.95x4.8x4.95mm; 500÷750mcd; 100°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5YK71A2B
TME Symbol:
OSM5YK71A2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Shape
rectangular
Dimensions
6.95x4.8x4.95mm
Luminosity
500...750mcd
Viewing angle
100°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Colour temperature
2700-3200K
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSM5YK71A2B
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.08 EUR