+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5YK7YA4B

LED; white warm; rectangular; 2x4x5mm; 330÷500mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5YK7YA4B
TME Symbol:
OSM5YK7YA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Shape
rectangular
Dimensions
2x4x5mm
Luminosity
330...500mcd
Viewing angle
100°
Front
flat
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Colour temperature
2700-3200K
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSM5YK7YA4B
4311 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs