+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSOBP27BA2B

LED; blue,orange; rectangular; 2x3x4mm; bipolar; 100°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSOBP27BA2B
TME Symbol:
OSOBP27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, orange
Shape
rectangular
Dimensions
2x3x4mm
LED version
bipolar
Viewing angle
100°
Front
flat
Wavelength
470nm, 605nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1/3V DC
Number of terminals
2
Luminosity of blue colour
220mcd
Luminosity of orange colour
330mcd
Gross weight0.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSOBP27BA2B
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.21 EUR
Net price for quantities from 4000 pcs - 0.17 EURGross price for quantities from 4000 pcs - 0.20 EUR