+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPBD25111A

LED; green/blue; 5mm; 15°; Front: convex; 2.7÷3.4/2.7÷3.4VDC; round


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPBD25111A
TME Symbol:
OSPBD25111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/blue
LED diameter
5mm
Viewing angle
15°
Wavelength
465...475nm, 520...530nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.4/2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
bicolour, bipolar
Shape
round
Luminosity of green colour
14400...18000mcd
Luminosity of blue colour
5800...7000mcd
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPBD25111A
903 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 2 000 pcs