+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPBDF5A31A

LED; green/blue; 5mm; blinking; 1560÷2180mcd,5800÷7000mcd; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPBDF5A31A
TME Symbol:
OSPBDF5A31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/blue
LED diameter
5mm
LED version
blinking
Luminosity
1560...2180mcd, 5800...7000mcd
Viewing angle
30°
Wavelength
462.5...472.5nm, 520...530nm
Mounting
THT
Operating voltage
3...5V DC
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5Hz
Operating temperature
-30...85°C
Gross weight0.287 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSPBDF5A31A
1942 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs