+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD23134A

LED; green; 3mm; 4200÷5800mcd; 30°; Front: convex; 2.7÷3.4VDC; 102mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD23134A
TME Symbol:
OSPPD23134A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
4200...5800mcd
Viewing angle
30°
Wavelength
520...530nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
LEDs' features
LED AC
LED version
bipolar
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD23134A
1 in TME stock
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 300 pcs - 0.20 EURGross price for quantities from 300 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.14 EURGross price for quantities from 5000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs