+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD234E1A

LED; green; 3mm; 1560÷2180mcd; 140°; Front: flat; 2.7÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD234E1A
TME Symbol:
OSPPD234E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
1560...2180mcd
Viewing angle
140°
Wavelength
520...530nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
LEDs' features
LED AC, without stopper
LED version
bipolar
Gross weight0.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD234E1A
733 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs