+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD257E1A

LED; green; 5mm; 1560÷2180mcd; 140°; Front: flat; 2.7÷2.9VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD257E1A
TME Symbol:
OSPPD257E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
1560...2180mcd
Viewing angle
140°
Wavelength
525nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
flat
Operating voltage
2.7...2.9V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
LED AC
LED version
bipolar
Shape
round
Gross weight0.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD257E1A
0 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.23 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.18 EUR
Net price for quantities from 4000 pcs - 0.14 EURGross price for quantities from 4000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs