+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

OSPPD271A4B

LED; green; rectangular; 2x5x7mm; bipolar; 750÷1120mcd; 100°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD271A4B
TME Symbol:
OSPPD271A4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x5x7mm
LED version
bipolar
Luminosity
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.9...3.4V DC
Number of terminals
2
LEDs' features
LED AC
Gross weight0.191 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSPPD271A4B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.18 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.18 EUR