+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPPD2A131A

LED; green; 10mm; 7000÷8400mcd; 30°; Front: convex; 2.9÷3.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPPD2A131A
TME Symbol:
OSPPD2A131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
10mm
Luminosity
7000...8400mcd
Viewing angle
30°
Wavelength
520...530nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
LEDs' features
LED AC
LED version
bipolar
Shape
round
Gross weight1.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSPPD2A131A
1946 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 300 pcs - 0.27 EURGross price for quantities from 300 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.21 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs