+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPT9054X3T

Integrated IR receiver; 1.5÷5V; Dim: 5.3x3.8x1.7mm; λp max: 940nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPT9054X3T
TME Symbol:
OSPT9054X3T

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Mounting
THT
Dimensions
5.3x3.8x1.7mm
Wavelength of peak sensitivity
940nm
Supply voltage
  • 1.5...5V
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSPT9054X3T
0 in TME stock
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.62 GBP
Net price for quantities from 10 pcs - 0.37 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.27 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.11 GBPGross price for quantities from 1000 pcs - 0.13 GBP
Net price for quantities from 3500 pcs - 0.08 GBPGross price for quantities from 3500 pcs - 0.10 GBP
Net price for quantities from 7000 pcs - 0.07 GBPGross price for quantities from 7000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.