+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR38D5P73A

Integrated IR receiver; 38kHz; 2.7÷5.5V; 70°; 940nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR38D5P73A
TME Symbol:
OSR38D5P73A

Specification

Manufacturer
OPTOSUPPLY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
70°
Wavelength of peak sensitivity
940nm
Supply voltage
  • 2.7...5.5V
Gross weight0.319 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR receiver modules OPTOSUPPLY,
*
OSR38D5P73A
252 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.30 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs