+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA71A2B

LED; red; rectangular; 2x5x7mm; 150÷220mcd; 100°; Front: flat; 30mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA71A2B
TME Symbol:
OSR5JA71A2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
150...220mcd
Viewing angle
100°
Front
flat
Wavelength
605nm
LED lens
diffused, white
Mounting
THT
LED current
30mA
Operating voltage
2.1...2.6V DC
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSR5JA71A2B
5001 in TME stock
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.11 EUR
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 250 pcs - 0.05 EURGross price for quantities from 250 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 2500 pcs - 0.04 EURGross price for quantities from 2500 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs